STBDDI3725KS | Schneider Electric

Digital input module kit for STBPDT3100/3105, STBXBA3000, (W x H x D) 125 x 18.4 x 65.1 mm, STBDDI3725KS

Order No.: 04P7090
EAN: 4099891545048
MPN:
STBDDI3725KS
Series: Modicon STB
STBDDI3725KS Schneider Electric PLC input/output modules
Image may differ
Unit Price (€ / pc.)
199.5273 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
199.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
199.5273 €
Technical specifications
Number of digital inputs 16
Version Digitales Eingangsmodul Set
Width 125 mm
Suitable for STBPDT3100/3105, STBXBA3000
Height 18.4 mm
Depth 65.1 mm
Logistics
Country of origin ID
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes