TM3AI4G | Schneider Electric

Analog input module for Modicon M221/M241/M251/M262, (W x H x D) 23.6 x 90 x 70 mm, TM3AI4G

Order No.: 04P7521
EAN: 4099891547127
MPN:
TM3AI4G
Series: Modicon TM3
TM3AI4G Schneider Electric PLC input/output modules
Image may differ
Unit Price (€ / pc.)
249.3645 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
249.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
249.3645 €
Technical specifications
Number of analogue inputs 4
Version Analoges Eingangsmodul
Width 23.6 mm
Suitable for Modicon M221/M241/M251/M262
Height 90 mm
Depth 70 mm
Logistics
Country of origin JP
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 1,2-Dimethoxyethan; Ethylenglykoldimethylether (EGDME)
Sustainable Yes