TM3AM6G | Schneider Electric

Analog input/output module for Modicon M221/M241/M251/M262, I/O: 6, (W x H x D) 23.6 x 90 x 70 mm, TM3AM6G

Order No.: 04P7525
EAN: 4099891547165
MPN:
TM3AM6G
Series: Modicon TM3
TM3AM6G Schneider Electric PLC input/output modules
Image may differ
Unit Price (€ / pc.)
328.559 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
328.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
328.559 €
Technical specifications
Number of analogue outputs 2
Number of analogue inputs 4
Number of I/Os 6
Version Analoges Ein-/Ausgangsmodul
Width 23.6 mm
Suitable for Modicon M221/M241/M251/M262
Height 90 mm
Depth 70 mm
Logistics
Country of origin JP
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 1,2-Dimethoxyethan; Ethylenglykoldimethylether (EGDME)
Sustainable Yes