TM3DI16G | Schneider Electric

Digital input module for Modicon M221/M241/M251/M262, (W x H x D) 27.4 x 90 x 84.6 mm, TM3DI16G

Order No.: 04P7530
EAN: 4099891547219
MPN:
TM3DI16G
Series: Modicon TM3
TM3DI16G Schneider Electric PLC input/output modules
Image may differ
Unit Price (€ / pc.)
170.0391 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
170.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
170.0391 €
Technical specifications
Number of digital inputs 16
Version Digitales Eingangsmodul
Width 27.4 mm
Suitable for Modicon M221/M241/M251/M262
Height 90 mm
Depth 84.6 mm
Logistics
Country of origin TW
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes