TM3DQ16UK | Schneider Electric

Digital output module for Modicon M221/M241/M251/M262, (W x H x D) 21.4 x 90 x 81.3 mm, TM3DQ16UK

Order No.: 04P7545
EAN: 4099891547363
MPN:
TM3DQ16UK
Series: Modicon TM3
TM3DQ16UK Schneider Electric PLC input/output modules
Image may differ
Unit Price (€ / pc.)
144.6445 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
144.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
144.6445 €
Technical specifications
Number of digital outputs 16
Version Digitales Ausgangsmodul
Width 21.4 mm
Suitable for Modicon M221/M241/M251/M262
Height 90 mm
Depth 81.3 mm
Logistics
Country of origin TW
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes