TM3DQ32UK | Schneider Electric
Digital output module for Modicon M221/M241/M251/M262, (W x H x D) 33.5 x 90 x 81.3 mm, TM3DQ32UK
Unit Price (€ / pc.)
251.9825 € *
Available: 0 pcs.
Leadtime: 1 Week **
Technical specifications
Number of digital outputs | 32 | |
Version | Digitales Ausgangsmodul | |
Width | 33.5 mm | |
Suitable for | Modicon M221/M241/M251/M262 | |
Height | 90 mm | |
Depth | 81.3 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |