TM3DQ8U | Schneider Electric
Digital output module for Modicon M221/M241/M251/M262, (W x H x D) 27.4 x 90 x 84.6 mm, TM3DQ8U
Unit Price (€ / pc.)
130.7691 € *
Available: 0 pcs.
Leadtime: 1 Week **
Technical specifications
Number of digital outputs | 8 | |
Version | Digitales Ausgangsmodul | |
Width | 27.4 mm | |
Suitable for | Modicon M221/M241/M251/M262 | |
Height | 90 mm | |
Depth | 84.6 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |