TM3TM3 | Schneider Electric
Analog input/output module for Modicon M221/M241/M251/M262, I/O: 3, (W x H x D) 23.6 x 90 x 70 mm, TM3TM3
Unit Price (€ / pc.)
312.851 € *
Available: 0 pcs.
Leadtime: 1 Week **
Technical specifications
Number of analogue outputs | 1 | |
Number of analogue inputs | 2 | |
Number of I/Os | 3 | |
Version | Analoges Ein-/Ausgangsmodul | |
Width | 23.6 mm | |
Suitable for | Modicon M221/M241/M251/M262 | |
Height | 90 mm | |
Depth | 70 mm |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 1,2-Dimethoxyethan; Ethylenglykoldimethylether (EGDME) |
Sustainable | Yes |