TM5SAI2TH | Schneider Electric

Analog input module for Modicon LMC058/M258, (W x H x D) 12.5 x 99 x 75 mm, TM5SAI2TH

Order No.: 04P7619
EAN: 4099891547608
MPN:
TM5SAI2TH
Series: Modicon TM5
TM5SAI2TH Schneider Electric PLC input/output modules
Image may differ
Unit Price (€ / pc.)
315.4690 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
315.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
315.4690 €
Technical specifications
Number of analogue inputs 2
Version Analoges Eingangsmodul
Width 12.5 mm
Suitable for Modicon LMC058/M258
Height 99 mm
Assembly DIN-Schiene
Depth 75 mm
Logistics
Country of origin AT
Customs tariff number 90328900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes