TM5SAO2L | Schneider Electric
Analog output module for Modicon LMC058/M258, (W x H x D) 12.5 x 99 x 75 mm, TM5SAO2L
Unit Price (€ / pc.)
234.311 € *
Available: 0 pcs.
Leadtime: 1 Week **
Technical specifications
Number of analogue outputs | 2 | |
Version | Analoges Ausgangsmodul | |
Width | 12.5 mm | |
Suitable for | Modicon LMC058/M258 | |
Height | 99 mm | |
Assembly | DIN-Schiene | |
Depth | 75 mm |
Download
Logistics
Country of origin | AT |
Customs tariff number | 90328900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |