TM5SDM8TBFS | Schneider Electric
Digital input/output module for PacDrive LMC Pro/Pro 2/Eco, I/O: 8, TM5SDM8TBFS
Unit Price (€ / pc.)
368.8167 € *
Available: 0 pcs.
Leadtime: 1 Week **
Technical specifications
Number of digital outputs | 2 | |
Number of digital inputs | 6 | |
Number of I/Os | 8 | |
Version | Digitales Ein-/Ausgangsmodul | |
Suitable for | PacDrive LMC Pro/Pro 2/Eco | |
Assembly | DIN-Schiene |
Download
Logistics
Country of origin | AT |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |