TM5SDO2TFS | Schneider Electric
Digital output module for PacDrive LMC Pro/Pro 2/Eco, (W x H x D) 25 x 99 x 75 mm, TM5SDO2TFS
Unit Price (€ / pc.)
268.7853 € *
Available: 0 pcs.
Leadtime: 1 Week **
Technical specifications
Number of digital outputs | 2 | |
Version | Digitales Ausgangsmodul | |
Width | 25 mm | |
Suitable for | PacDrive LMC Pro/Pro 2/Eco | |
Height | 99 mm | |
Assembly | DIN-Schiene | |
Depth | 75 mm |
Download
Logistics
Country of origin | AT |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |