TM5SDO4R | Schneider Electric

Digital output module for PacDrive LMC motion controller, Modicon LMC058/M258, (W x H x D) 12.5 x 99 x 75 mm, TM5SDO4R

Order No.: 04P7663
EAN: 4099891547899
MPN:
TM5SDO4R
Series: Modicon TM5
TM5SDO4R Schneider Electric PLC input/output modules
Image may differ
Unit Price (€ / pc.)
130.7691 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
130.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
130.7691 €
Technical specifications
Number of digital outputs 4
Version Digitales Ausgangsmodul
Width 12.5 mm
Suitable for PacDrive LMC motion controller, Modicon LMC058/M258
Height 99 mm
Assembly DIN-Schiene
Depth 75 mm
Logistics
Country of origin AT
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes