TM3SAC5R | Schneider Electric
SAFETY MODULE FOR PLC TM2xx, 1 FUNCTION, CAT3, SCREW TERMINALS
Unit Price (€ / pc.)
200.9315 € *
Available: 0 pcs.
Leadtime: 1 Week **
Safety module, TM3SAC5R, Schneider Electric
This TM3 safety expansion module monitors emergency shutdown pushbuttons and limit switches to conform to PLd / Category 3. It meets the requirements of PL d/Category 3 conforming to EN/ISO 13849-1 and SILCL 2 conforming to EN/IEC 62061. It has a module locking latch, 2 TM3 bus connectors designed to provide continuity of the link between connected modules, a symmetrical rail locking clip, display block for the module channels and diagnostics. It has removable terminals for easier and better control wires tightening, thus improving installation reliability.
Technical specifications
Version | 1 Funktion Sicherheitsmodul | |
Control Voltage | 24 VDC | |
Number of outputs | 3 | |
Connection | Schraubklemmenanschluss | |
Assembly | DIN-Schiene | |
Width | 43.7 mm | |
Height | 94 mm | |
Depth | 73 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85364190 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |