TM3SAF5R | Schneider Electric

SAFETY MODULE FOR PLC TM2xx, 1 FUNCTION, CAT4, SCREW TERMINALS

Order No.: 04P7555
EAN: 4099891547462
MPN:
TM3SAF5R
Series: Modicon TM3
TM3SAF5R Schneider Electric PLC safety module
Image may differ
Unit Price (€ / pc.)
227.7660 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
227.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
227.7660 €
Technical specifications
Version 1 Funktion Sicherheitsmodul
Control Voltage 24 VDC
Number of outputs 3
Connection Schraubklemmenanschluss
Assembly DIN-Schiene
Width 43.7 mm
Height 94 mm
Depth 73 mm
Logistics
Country of origin DE
Customs tariff number 85364190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes