TM3SAF5RG | Schneider Electric

SAFETY MODULE FOR PLC TM2xx, 1 FUNCTION, CAT4, SPRING TERMINALS

Order No.: 04P7556
EAN: 4099891547479
MPN:
TM3SAF5RG
Series: Modicon TM3
TM3SAF5RG Schneider Electric PLC safety module
Image may differ
Unit Price (€ / pc.)
227.7660 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
227.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
227.7660 €

Safety module, TM3SAF5RG, Schneider Electric

This TM3 safety expansion module monitors emergency shutdown pushbuttons and limit switches. It meets the requirements of PL e/Category 4 conforming to EN/ISO 13849-1 and SILCL3 conforming to EN/IEC 62061. It has a module locking latch, 2 TM3 bus connectors designed to provide continuity of the link between connected modules, a symmetrical rail locking clip, display block for the module channels and diagnostics. It has removable terminals for easier and better control wires tightening, thus improving installation reliability. It has spring terminals for fast and reliable wiring of safety circuits.

Technical specifications
Version 1 Funktion Sicherheitsmodul
Control Voltage 24 VDC
Number of outputs 3
Connection Federklemmanschluss
Assembly DIN-Schiene
Width 43.7 mm
Height 94 mm
Depth 73 mm
Logistics
Country of origin DE
Customs tariff number 85364190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes