TM3SAFL5RG | Schneider Electric

Modicon TM3 Safety module - 2 Function, Cat 3 PL d/SIL CL2 (spring) 24Vdc

Order No.: 04P7558
EAN: 4099891547493
MPN:
TM3SAFL5RG
Series: Modicon TM3
TM3SAFL5RG Schneider Electric PLC safety module
Image may differ
Unit Price (€ / pc.)
280.126 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
280.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
280.126 €

Safety module, TM3SAFL5RG, Schneider Electric

This product is part of the Modicon TM3 range, an offer of expansion I/O modules for Modicon M221, M241, M251 and M262. The safety module provides 3 normally opened contacts and unlimited synchronisation time between inputs. It is a safety module with a rated supply voltage of 24V DC, an external supply current consumption of 100mA at 24V DC on power supply and a power consumption 0.2W at 5V DC, 3.6W at 24V DC. The main functions of this module are emergency stop, movable guard, multiple emergency stop, proximity sensor and electro-sensitive protection equipment (ESPE) monitoring. It is furnished with spring terminal for electrical connection.

Technical specifications
Anschluss Federklemmanschluss
Anzahl der Ausgänge 3
Ausführung 2 Funktion Sicherheitsmodul
Breite 43.7 mm
Höhe 94 mm
Montage DIN-Schiene
Steuerspannung 24 VDC
Tiefe 73 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85364190
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei
Nachhaltig Yes