TM3SAK6R | Schneider Electric

Modicon TM3 Safety module - 3 Function, Cat 4 PL e/SIL CL3 (screw) 24Vdc

Order No.: 04P7559
EAN: 4099891547509
MPN:
TM3SAK6R
Series: Modicon TM3
TM3SAK6R Schneider Electric PLC safety module
Image may differ
Unit Price (€ / pc.)
280.126 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
280.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
280.126 €

Safety module, TM3SAK6R, Schneider Electric

This TM3 safety expansion module monitors emergency shutdown pushbuttons, limit switches, light curtains and safety mats/edges. It meets the requirements of PL e/Category 4 conforming to EN/ISO 13849-1 and SILCL3 conforming to EN/IEC 62061. It has a module locking latch, 2 TM3 bus connectors designed to provide continuity of the link between connected modules, a symmetrical rail locking clip, display block for the module channels and diagnostics. It completes your Modicon M221, M241 or M251 PLC configuration with a dedicated safety I/O, without the need to use a complete safety controller.

This product has removable terminals for easier and better control wires tightening, thus improving installation reliability. It is compatible with emergency push buttons, limit switches, safety light curtains and safety mats/edges, the 4 most common safety sensors in the industry.

Technical specifications
Version 3 Funktion Sicherheitsmodul
Control Voltage 24 VDC
Number of outputs 3
Connection Schraubklemmenanschluss
Assembly DIN-Schiene
Width 43.7 mm
Height 94 mm
Depth 73 mm
Logistics
Country of origin DE
Customs tariff number 85364190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes