TM3SAK6RG | Schneider Electric

SAFETY MODULE FOR PLC TM2xx, 3 FUNCTIONS, CAT4, SPRING TERMINALS

Order No.: 04P7560
EAN: 4099891547516
MPN:
TM3SAK6RG
Series: Modicon TM3
Schneider Electric
TM3SAK6RG Schneider Electric PLC safety module
Image may differ
Unit Price (€ / pc.)
280.126 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
280.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
280.126 €

Safety module, TM3SAK6RG, Schneider Electric

This TM3 safety expansion module monitors emergency shutdown pushbuttons, limit switches, light curtains and safety mats/edges. It meets the requirements of PL e/Category 4 conforming to EN/ISO 13849-1 and SILCL3 conforming to EN/IEC 62061. It has a module locking latch, 2 TM3 bus connectors designed to provide continuity of the link between connected modules, a symmetrical rail locking clip, display block for the module channels and diagnostics. It completes your Modicon M221, M241 or M251 PLC configuration with a dedicated safety I/O, without the need to use a complete safety controller.

This product has removable terminals for easier and better control wires tightening, thus improving installation reliability. It is compatible with emergency push buttons, limit switches, safety light curtains and safety mats/edges, the 4 most common safety sensors in the industry. It has spring terminals for fast and reliable wiring of safety circuits.

Technical specifications
Anschluss Federklemmanschluss
Anzahl der Ausgänge 3
Ausführung 3 Funktion Sicherheitsmodul
Breite 43.7 mm
Höhe 94 mm
Montage DIN-Schiene
Steuerspannung 24 VDC
Tiefe 73 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85364190
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei
Nachhaltig Yes