HL300WNS2M26 | Schneider Electric

Switch, 2 pole, 1 Form A (N/O) + 1 Form B (N/C), rotary actuator, screw connection, IP67, HL300WNS2M26

Order No.: 02P7235
EAN: 4099889330151
MPN:
HL300WNS2M26
HL300WNS2M26 Schneider Electric Position Switches
Image may differ
Unit Price (€ / pc.)
472.8822 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
472.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
472.8822 €

Position switch, HL300WNS2M26, Schneider Electric

Limit switch, L100/300, 600 V 12 amp.

Technical specifications
Connection screw connection
Actuator rotary actuator
Pin number 2 pole
Latching switching function 1 Form A (N/O) + 1 Form B (N/C)
Degree of protection (IP) IP67
Logistics
Country of origin MX
Customs tariff number 85365003
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead