XCKP2110P16 | Schneider Electric

Switch, 2 pole, 1 Form A (N/O) + 1 Form B (N/C), roller plunger, screw connection, IP66/IP67, XCKP2110P16

Order No.: 06N4607
EAN: 3389110201727
MPN:
XCKP2110P16
3389110201727
Series: OsiSense XC
XCKP2110P16 Schneider Electric Position Switches
Image may differ

Abgekündigt

Unit Price (€ / pc.)
30.5116 € *
Available: 1 pcs.
Leadtime: On Request **
Total Price:
30.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
30.5116 €

Limit switch, XCKP2110P16, Schneider Electric

This XCKP compact format (CENELEC EN 50047) limit switch has a metal end plunger and a plastic body. This limit switch has a double insulated thermoplastic body, a modular design allowing easier maintenance and a compact CENELEC EN50047 format. It is IP66 and IK04 impact resistant, making it ideal for heavy duty use in harsh conditions. It is fixed on the machine by its body, and has a typical 5 million cycles electrical durability in DC-13 utilization category. It complies with CCC, EN/IEC 60947.-5-1, CSA C22.2 No.14, EN/IEC 60204-1, UL 508 standards. Compatible with the well distributed range of common XCK heads, allowing quick replacement in case of damage. Variable composition design allows late modifications on the switch, for example change of connection type or head.

Technical specifications
Connection Schraubanschluss
Actuator Rollenstößel
Pin number 2-polig
Latching switching function 1 Schließer + 1 Öffner
Degree of protection (IP) IP66/IP67
Logistics
Country of origin ID
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, 4,4'-Isopropylidendiphenol