BMXCPS3020 | Schneider Electric
Power supply module X80 - 24..48 V DC - 31.2 W
Unit Price (€ / pc.)
669.8272 € *
Available: 0 pcs.
Leadtime: 1 Week **
Power supply module, BMXCPS3020, Schneider Electric
This power module is part of the Modicon X80 modules. This module provides the power supply for each Modicon X80 I/O rack and the modules installed. It is supplied with 24 V to 48V DC isolated. It has a case which provides IP 20 protection of the electronics.
Technical specifications
Version | Stromversorgungsmodul | |
Width | 154.37 mm | |
Input voltage AC | 18-62,4 VDC | |
Height | 131.83 mm | |
Depth | 156.54 mm |
Download
Logistics
Country of origin | ID |
Customs tariff number | 85044083 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Bleititanat, Blei |
Sustainable | Yes |