BMXCPS3020H | Schneider Electric

Power supply module X80 - 24..48 V isolated DC - for severe environments

Order No.: 02P2092
EAN: 4099891545680
MPN:
BMXCPS3020H
Series: Modicon X80
BMXCPS3020H Schneider Electric Power and voltage supply modules
Image may differ
Unit Price (€ / pc.)
771.5722 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
771.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
771.5722 €

Power supply module, BMXCPS3020H, Schneider Electric

This power supply module has an isolated primary voltage of 24V to 48V DC. It is a power supply module with a secondary power of 31.2W at 24V DC, a current at secondary voltage of 4.5A at 3.3V DC and a maximum power dissipation of 8.5W. This ruggedized product can be used in more severe environments, and operate in an extended temperature range, from -25°C to +70°C. It is furnished with 2-pin connector for alarm relay, 5-pin connector for line supply, protective earth for electrical connection. It is an IP20 rated product.

This product is suitable for medium to large process applications. It is certified by ATEX, IEC-Ex, CE, RCM, Merchant Navy, CSA, EAC, UL. It meets EN 61131-2, EN 61000-6-4, EN 61000-6-2 and EN 61010-2-201 standards. Modicon X80 consists in a compatible modules common platform that reduce maintenance and training costs with same spare parts in stock, and unique training for different Programmable Automation Controllers (PAC).

Technical specifications
Version Stromversorgungsmodul
Width 157 mm
Input voltage AC 18-62,4 VDC
Height 138 mm
Depth 159 mm
Logistics
Country of origin ID
Customs tariff number 85044083
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Bleititanat, Blei
Sustainable Yes