BMXCPS3500H | Schneider Electric

Power supply module X80 - 100..240 V AC - for severe environments, BMXCPS3500H

Order No.: 02P2094
EAN: 4099891545703
MPN:
BMXCPS3500H
Series: Modicon X80
BMXCPS3500H Schneider Electric Power and voltage supply modules
Image may differ
Unit Price (€ / pc.)
768.74 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
768.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
768.74 €

Power supply module, BMXCPS3500H, Schneider Electric

This power supply module has a primary voltage of 100V to 240V AC for severe environments. It is a power supply module with a secondary power of 31.2W at 24V DC, a current at secondary voltage of 4.5A at 3.3V DC and a maximum power dissipation of 8.5W. This ruggedized product can be used in more severe environments, and operate in an extended temperature range, from -25°C to +70°C. It is furnished with 2-pin connector for alarm relay, 5-pin connector for line supply, protective earth, 24V DC input sensor for electrical connection. It is an IP20 rated product.

This product is certified by ATEX, IEC-Ex, CE, RCM, Merchant Navy, CSA, EAC, UL. It meets EN 61131-2, EN 61000-6-4, EN 61000-6-2 and EN 61010-2-201 standards. Modicon X80 consists in a compatible modules common platform that reduce maintenance and training costs with same spare parts in stock, and unique training for different Programmable Automation Controllers (PAC).

Technical specifications
Version Stromversorgungsmodul
Width 154.49 mm
Input voltage AC 85-264 VAC
Height 132.7 mm
Depth 156.8 mm
Logistics
Country of origin ID
Customs tariff number 85044083
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Bleititanat, Blei
Sustainable Yes