BMXCPS4002 | Schneider Electric

Power supply module X80 - 100..240 V AC

Order No.: 02P2096
EAN: 4099891545727
MPN:
BMXCPS4002
Series: Modicon X80
BMXCPS4002 Schneider Electric Power and voltage supply modules
Image may differ
Unit Price (€ / pc.)
1,088.1122 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,088.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,088.1122 €

Power supply module, BMXCPS4002, Schneider Electric

This power supply module has a primary voltage of 100V to 240V AC. It is a power supply module with a secondary power of 40W at 24V DC, a current at secondary voltage of 5.5A at 3.3V DC and a maximum power dissipation of 8.5W. This product is robust, high quality and based on the latest innovative technology. It is furnished with 2-pin connector for alarm relay, 5-pin connector for line supply, protective earth for electrical connection. It is an IP20 rated product.

This product is suitable for medium to large process applications. This product is certified by CE, RCM, Merchant Navy, CSA, EAC, UL. It meets EN 61131-2, EN 61000-6-4, EN 61000-6-2 and EN 61010-2-201 standards. This product is compatible with all backplane. Modicon X80 consists in a compatible modules common platform that reduce maintenance and training costs with same spare parts in stock, and unique training for different Programmable Automation Controllers (PAC).

  • Agricultural equipment
  • Transportation hubs
  • Technical specifications
    Version Stromversorgungsmodul
    Width 176.8 mm
    Input voltage AC 85-264 VAC
    Height 88.3 mm
    Depth 250.19 mm
    Logistics
    Country of origin ID
    Customs tariff number 85389091
    Compliance
    RoHS conform Yes
    Date of RoHS guidelines 3/31/15
    SVHC free No
    Substance description Bleititanat, Blei
    Sustainable Yes