8501XO40XTE1V02 | Schneider Electric

Timer module, 8501XO40XTE1V02

Order No.: 01P6366
EAN: 4099889364682
MPN:
8501XO40XTE1V02
8501XO40XTE1V02 Schneider Electric Relays Accessories
Image may differ
Unit Price (€ / pc.)
542.4139 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
542.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
542.4139 €

Relay, 8501XO40XTE1V02, Schneider Electric

8501X NEMA machine tool relays combine a rugged heavy duty design with modular construction for greater flexibility. They are ideal for applications where long life, high reliability and ease of maintenance are important. This relay has contacts with a 10 ampere resistive current rating at 600 VAC. The contacts also have an A600 inductive contact rating. This relay is supplied with a one minute on delay timing attachment on a standard relay. No special relay is required. The timer attachment can be converted from on delay to off delay. The timer attachment has two 8501XC1 contact cartridges. This relay is supplied with four 8501XC1 contact cartridges. The contact cartridges are installed as normally open contacts. The machine tool relays have straight through wiring. This makes wiring easier. The four plug in contact cartridges in this relay make contact conversion or replacement very easy. Contact conversion or replacement can be done without removing any wiring. Contacts are supplied with pressure wire connectors so wires can be easily terminated. !8 to 12 AWG copper wire can be used with this relay. Relay has a 110/120 VAC 50/60 VAC replaceable coil. Relay is UL listed and CSA certified.

Technical specifications
Accessory Type Timer module
Logistics
Country of origin MX
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead