A9C32116 | Schneider Electric

Extension module, 12 VDC, 24 VAC 50/60 Hz for impulse relay, A9C32116

Order No.: 01P6912
EAN: 4099889364699
MPN:
A9C32116
Series: Acti 9 iTL
A9C32116 Schneider Electric Relays Accessories
Image may differ
Unit Price (€ / pc.)
28.8694 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
28.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
28.8694 €
Technical specifications
Accessory Type Erweiterungsmodul
Version 12 VDC, 24 VAC 50/60 Hz
Suitable for Impulsrelais
Logistics
Country of origin BE
Customs tariff number 85364190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Cadmium, Blei
Sustainable Yes