A9C32836 | Schneider Electric
Extension module, 110 VDC, 230-240 VAC 50/60 Hz for impulse relay, A9C32836
Unit Price (€ / pc.)
41.3763 € *
Available: 0 pcs.
Leadtime: 1 Week **
Technical specifications
Product type | Erweiterungsmodul | |
Version | 110 VDC, 230-240 VAC 50/60 Hz | |
Suitable for | Impulsrelais |
Download
Logistics
Country of origin | BE |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Cadmium, Blei |
Sustainable | Yes |