LA4DBL | Schneider Electric
Adapter kit, low power consumption for LC1D40A/D65A, LA4DBL
Unit Price (€ / pc.)
59.9998 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Adapter set, LA4DBL, Schneider Electric
TeSys D adapter kit for low control signal for LC1D40A to D80A (3P) contactors. To be used with 24-250V AC (B7 to U7) and DC (BD to UD) coil voltages. It contains a coil wiring adapter LAD4BB3 and a relay interface module LA4DFB. Green Premium compliant (RoHS/REACh).
Technical specifications
Product type | Adaptersatz | |
Version | geringe Leistungsaufnahme | |
Suitable for | LC1D40A/D65A |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |