LA4DC3U | Schneider Electric

Function module, diodes, 24-250 VDC for LC1D80/D95, LA4DC3U

Order No.: 03P0573
EAN: 4099889364880
MPN:
LA4DC3U
Series: TeSys D
LA4DC3U Schneider Electric Relays Accessories
Image may differ
Unit Price (€ / pc.)
14.3871 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
14.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.3871 €

Suppressor module, LA4DC3U, Schneider Electric

TeSys D suppressor module, for LC1D80-D95 (3P), LP1D40-D80 (4P) contactors. To be used with 24V-250V DC control circuit voltage, it provides flywheel diode protection ensuring no transient overvoltage. Mounting on top of contactor, screw fixing and connection on coil terminals (polarized component). Green Premium compliant (RoHS/REACh).

Technical specifications
Product type Funktionsmodul
Version Dioden, 24-250 VDC
Suitable for LC1D80/D95
Logistics
Country of origin FR
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes