LA4DE2U | Schneider Electric
Function module, varistor, 110-250 VAC for LC1D40/95, LA4DE2U
Unit Price (€ / pc.)
14.7798 € *
Available: 0 pcs.
Leadtime: 1 Week **
Suppressor module, LA4DE2U, Schneider Electric
TeSys D suppressor module, for LC1D80-D150 (3P), LC1D80-D115 (4P) contactors. To be used with 110-250V AC control circuit voltage, it provides varistor protection limiting the transient voltage to 2 Uc max. Mounting on top of contactor, screw fixing and connection on coil terminals. Green Premium compliant (RoHS/REACh).
Technical specifications
Product type | Funktionsmodul | |
Version | Varistor, 110-250 VAC | |
Suitable for | LC1D40/95 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |