LA4DE3E | Schneider Electric
Function module, varistor, 24-48 VDC for LC1D40/80, LA4DE3E
Unit Price (€ / pc.)
14.7798 € *
Standard delivery time from the manufacturer is: 1 Week
Suppressor module, LA4DE3E, Schneider Electric
TeSys D suppressor module, for LC1D80-D95 (3P), LP1D40-D80 (4P) contactors. To be used with 24-48V DC control circuit voltage, it provides varistor protection limiting the transient voltage to 2 Uc max. Mounting on top of contactor, screw fixing and connection on coil terminals. Green Premium compliant (RoHS/REACh).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | function module | |
| Version | varistor, 24-48 VDC | |
| Suitable for | LC1D40/80 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Sustainable | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |