LA4DFB | Schneider Electric

Interface module, 24 VDC/250 VAC for LC1D09/D150, LA4DFB

Order No.: 03P0580
EAN: 4099889364941
MPN:
LA4DFB
Series: TeSys D
LA4DFB Schneider Electric Relays Accessories
Image may differ
Unit Price (€ / pc.)
53.8475 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
53.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
53.8475 €
Technical specifications
Product type Schnittstellenmodul
Version 24 VDC/250 VAC
Suitable for LC1D09/D150
Logistics
Country of origin TN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes