LA4KE1E | Schneider Electric
Function module, varistor, 32-48 V AC/DC for LC1K, LA4KE1E
Unit Price (€ / pc.)
9.6033 € *
Available in 3 Days: 215 pcs. - if ordered today
Total Price:
9.60 € *
Price list
Quantity
Price per unit*
1 pcs.
9.6033 €
5 pcs.
9.1630 €
10 pcs.
8.7584 €
15 pcs.
8.2705 €
20 pcs.
7.8302 €
*incl. VAT plus shipping costs
Subject to prior sale
Suppressor module, LA4KE1E, Schneider Electric
TeSys K suppressor module, for contactors LC.K, LP.K, CA.K. To be used with 32-48V AC or DC control circuit voltage, it provides a varistor protection limiting the transient voltage to 2 Uc max. Clip-on mounting on front of contactor (no tools required), it incorporates a power-on LED indicator. Sold in lots of 5 units. Green Premium compliant (RoHS/REACh).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | function module | |
| Version | varistor, 32-48 V AC/DC | |
| Suitable for | LC1K |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Sustainable | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |