LA4KE1UG | Schneider Electric
Function module, varistor, 130-250 V AC/DC for LC/LP1K, LA4KE1UG
Unit Price (€ / pc.)
9.0916 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
9.09 € *
Price list
Quantity
Price per unit*
1 pcs.
9.0916 €
5 pcs.
8.6751 €
10 pcs.
8.2824 €
15 pcs.
7.8302 €
20 pcs.
7.4137 €
*incl. VAT plus shipping costs
**Subject to prior sale
Suppressor module, LA4KE1UG, Schneider Electric
TeSys K suppressor module, for contactors LC.K, LP.K, CA.K. To be used with 130-250V AC or DC control circuit voltage, it provides a varistor protection limiting the transient voltage to 2 Uc max. Clip-on mounting on front of contactor (no tools required), it incorporates a power-on LED indicator. Sold in lots of 5 units. Green Premium compliant (RoHS/REACh).
Technical specifications
Ausführung | Varistor, 130-250 V AC/DC | |
Geeignet für | LC/LP1K | |
Zubehörart | Funktionsmodul |
Download
Logistics
Ursprungsland | ID |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |
Nachhaltig | Yes |