LA6DK20E | Schneider Electric

Latching block, 42/48 V AC/DC for LC1D80, LA6DK20E

Order No.: 03P0659
EAN: 4099889365498
MPN:
LA6DK20E
Series: TeSys D
LA6DK20E Schneider Electric Relays Accessories
Image may differ
Unit Price (€ / pc.)
74.1132 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
74.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
74.1132 €

Clinker block, LA6DK20E, Schneider Electric

TeSys D mechanical latch block, for contactors LC1D80-D150 (3P/4P) and LP1D40-80 (4P). Electrical latching and unlatching is performed applying a 42-48V control voltage pulse ( 100ms in AC, 250ms in DC). Unlatching can be manually operated. Clip-on mounting on front of contactor, connection by screw terminals. For applications with high operating rates until 1200 cycles/hour. Multi standards certified (IEC, UL, CSA), Green Premium compliant (RoHS/REACh).

Technical specifications
Product type Verklinkungsblock
Version 42/48 V AC/DC
Suitable for LC1D80
Logistics
Country of origin FR
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes