LA6DK20M | Schneider Electric
Latching block, 220/240 V AC/DC for LC1D80, LA6DK20M
Unit Price (€ / pc.)
67.6515 € *
Available: 0 pcs.
Leadtime: 1 Week **
Latching block, LA6DK20M, Schneider Electric
TeSys D mechanical latch block, for contactors LC1D80-D150 (3P/4P) and LP1D40-80 (4P). Electrical latching and unlatching is performed applying a 220-240V control voltage pulse (
Technical specifications
Product type | Verklinkungsblock | |
Version | 220/240 V AC/DC | |
Suitable for | LC1D80 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |