LA9D3260 | Schneider Electric
Terminal block for TeSys D, LA9D3260
Order No.: 03P0707
EAN: 3389110055542
MPN:
LA9D3260
Unit Price (€ / pc.)
19.3494 € *
Standard delivery time from the manufacturer is: 1 Week
Terminal block, LA9D3260, Schneider Electric
TeSys D terminal block 3 phases, for 3-pole contactors LC1D09-D38. It provides screw clamp terminals for cables up to 25mm². Sold in lots of 1 unit. Green Premium compliant (RoHS/REACh).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | terminal block | |
| Suitable for | TeSys D |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Sustainable | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |