LA9D6569 | Schneider Electric

Main power connector, standard contactor 0.06 -75 kW for LC1D40/D65, LA9D6569

Order No.: 03P0717
EAN: 4099889365955
MPN:
LA9D6569
Series: TeSys D
LA9D6569 Schneider Electric Relays Accessories
Image may differ
Unit Price (€ / pc.)
52.8241 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
52.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
52.8241 €

Main power connector, LA9D6569, Schneider Electric

TeSys D set of power connections, for 3-pole contactors LC1D40-D65. To be used for assembling contactors in reversing motor starters. It includes a set of parallel bars for the line side, a set of reverser bars for the load side. Green Premium compliant (RoHS/REACh).

Technical specifications
Product type Hauptstromverbinder
Version Standardschütze 0,06 -75 kW
Suitable for LC1D40/D65
Logistics
Country of origin FR
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes