LA9D8070 | Schneider Electric
Main power connector, standard contactor 0.06 -75 kW for LC1D80004, LA9D8070
Order No.: 03P0727
EAN: 4099889366037
MPN:
LA9D8070
Unit Price (€ / pc.)
48.3259 € *
Available: 0 pcs.
Leadtime: 1 Week **
Technical specifications
Product type | Hauptstromverbinder | |
Version | Standardschütze 0,06 -75 kW | |
Suitable for | LC1D80004 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |