LA9F705 | Schneider Electric
Terminal cover, contactor 55 -450 kW for TeSys F, LA9F705
Unit Price (€ / pc.)
62.8320 € *
Available: 0 pcs.
Leadtime: On Request **
Terminal cover, LA9F705, Schneider Electric
TeSys F power terminal protection shrouds, for thermal overload relays LR9 F71, F*71. Set of 6 units. The shrouds protect against direct contact on terminals by providing a front face IP20 protection. One shroud per power terminal, to be attached to the connection screw of the terminal. Green Premium compliant (RoHS/REACh).
Technical specifications
Accessory Type | terminal cover | |
Version | contactor 55 -450 kW | |
Suitable for | TeSys F |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |