LA9F980 | Schneider Electric
Function module, RC element, 220 VAC for TeSys F, LA9F980
Unit Price (€ / pc.)
47.4572 € *
Available: 0 pcs.
Leadtime: On Request **
Suppressor module, LA9F980, Schneider Electric
TeSys F suppressor block, for coil protection of contactors LC1F, LC2F, CR1F. To be used for 220V AC control circuits, it provides RC protection limiting the transient voltage to 3 Uc max. Clipping on bracket LA9D09981 (to be ordered separately), to be connected to the coil screw terminals. It conforms to RoHS/REACh regulation.
Technical specifications
Ausführung | RC-Glied, 220 VAC | |
Geeignet für | TeSys F | |
Zubehörart | Funktionsmodul |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |