LA9FG976 | Schneider Electric
Main power connector, contactor 55 -450 kW for TeSys F, LA9FG976
Order No.: 03P0771
EAN: 4099889366372
MPN:
LA9FG976
Unit Price (€ / pc.)
98.1512 € *
Available: 0 pcs.
Leadtime: On Request **
Main power connector, LA9FG976, Schneider Electric
TeSys F set of power connections, for assembling pairs of 3-pole contactors LC1F185 and CR1F185. To be used in horizontal assembling of identical contactors, for reversing applications. Set of 6 pieces for top and bottom connections. Green Premium compliant (RoHS/REACh).
Technical specifications
Accessory Type | Main power connector | |
Version | contactor 55 -450 kW | |
Suitable for | TeSys F |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |