LA9FK976 | Schneider Electric
Main power connector, contactor 55 -450 kW for TeSys F, LA9FK976
Order No.: 03P0786
EAN: 4099889366488
MPN:
LA9FK976
Unit Price (€ / pc.)
299.5825 € *
Available: 0 pcs.
Leadtime: On Request **
Main power connector, LA9FK976, Schneider Electric
TeSys F set of power connections, for assembling pairs of 3-pole contactors LC1F500 and CR1F500. To be used in horizontal assembling of identical contactors, for reversing applications. Set of 6 pieces for top and bottom connections. Green Premium compliant (RoHS/REACh).
Technical specifications
Version | contactor 55 -450 kW | |
Suitable for | TeSys F | |
Accessory Type | Main power connector |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |