LAD22 | Schneider Electric
Label, kit with labels, neutral, 8 x 12 mm for TeSys D, LAD22
Unit Price (€ / pc.)
1.9873 € *
Available: 0 pcs.
Leadtime: 1 Week **
Technical specifications
Accessory Type | label | |
Version | kit with labels, neutral, 8 x 12 mm | |
Suitable for | TeSys D |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |