LAD4D3U | Schneider Electric
Function module, freewheeling diode, 24-250 VDC for D40A/D65A, LAD4D3U
Unit Price (€ / pc.)
13.7564 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Suppressor module, LAD4D3U, Schneider Electric
TeSys D suppressor module, for LC1D40A-D80A, LC1DT60A-DT80A contactors. To be used with 24-250V DC control circuit voltage, it provides a flywheel diode protection ensuring no transient overvoltage. Clip-on front mounting, overall size of the contactor is unchanged. Green Premium compliant (RoHS/REACh).
Technical specifications
Accessory Type | Funktionsmodul | |
Version | Freilaufdiode, 24-250 VDC | |
Suitable for | D40A/D65A |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |