LAD4T3B | Schneider Electric

Function module, special diode, 24 V AC/DC for D40A/D65A, LAD4T3B

Order No.: 03P0857
EAN: 4099889366853
MPN:
LAD4T3B
Series: TeSys D
LAD4T3B Schneider Electric Relays Accessories
Image may differ
Unit Price (€ / pc.)
21.3724 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
21.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
21.3724 €

Suppressor module, LAD4T3B, Schneider Electric

TeSys D suppressor module, for LC1D40A-D80A, LC1DT60A-DT80A contactors. To be used with 12-24V AC or DC control circuit voltage, it provides a bidirectional peak limiting diodes protection limiting the transient voltage to 2 Uc max. Clip-on front mounting, overall size of the contactor is unchanged. Green Premium compliant (RoHS/REACh).

Technical specifications
Zubehörart Funktionsmodul
Ausführung Spezialdiode, 24 V AC/DC
Geeignet für D40A/D65A
Logistics
Ursprungsland CZ
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes