LAD4TGDL | Schneider Electric

Function module, special diode, 125 VDC for D09/D38, LAD4TGDL

Order No.: 03P0864
EAN: 4099889366921
MPN:
LAD4TGDL
Series: TeSys D
LAD4TGDL Schneider Electric Relays Accessories
Image may differ
Unit Price (€ / pc.)
14.7798 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
14.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.7798 €

Suppressor module, LAD4TGDL, Schneider Electric

TeSys D suppressor module, for LC1D09-D38, LC1DT20-DT40 contactors and CAD control relays. To be used with 73-125V DC control circuit voltage, it provides a bidirectional peak limiting diodes protection limiting the transient voltage to 2 Uc max. Clip-on side mounting, overall size of the contactor is unchanged. Green Premium compliant (RoHS/REACh).

Technical specifications
Product type Funktionsmodul
Version Spezialdiode, 125 VDC
Suitable for D09/D38
Logistics
Country of origin FR
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes