LAD4TSDL | Schneider Electric
Function module, special diode, 72 VDC for D09/D38, LAD4TSDL
Unit Price (€ / pc.)
14.9821 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Suppressor module, LAD4TSDL, Schneider Electric
TeSys D suppressor module, for LC1D09-D38, LC1DT20-DT40 contactors and CAD control relays. To be used with 25-72V DC control circuit voltage, it provides a bidirectional peak limiting diodes protection limiting the transient voltage to 2 Uc max. Clip-on side mounting, overall size of the contactor is unchanged. Green Premium compliant (RoHS/REACh).
Technical specifications
Product type | Funktionsmodul | |
Version | Spezialdiode, 72 VDC | |
Suitable for | D09/D38 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85411000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |