LAD4V3E | Schneider Electric
Function module, varistor, 24-48 V AC/DC for D40A/D65A, LAD4V3E
Unit Price (€ / pc.)
17.0646 € *
Available: 0 pcs.
Leadtime: 1 Week **
Suppressor module, LAD4V3E, Schneider Electric
TeSys D suppressor module, for LC1D40A-D80A, LC1DT60A-DT80A contactors. To be used with 24-48V AC or DC control circuit voltage, it provides a varistor protection limiting the transient voltage to 2 Uc max. Clip-on front mounting, overall size of the contactor is unchanged. Green Premium compliant (RoHS/REACh).
Technical specifications
Product type | Funktionsmodul | |
Version | Varistor, 24-48 V AC/DC | |
Suitable for | D40A/D65A |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |